Add To Favorites
Product Overview
Digi-Key Part Number 490-5847-1-ND
Quantity Available 15.448
Can ship immediately
Manufacturer

Manufacturer Part Number

GCJ216R71H332KA01D

Description CAP CER 3300PF 50V X7R 0805
Expanded Description 3300pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-5819-1-ND GCJ216R72A332KA01D Murata Electronics North America Cut Tape (CT) ? 3.034 - Immediate
0,24000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-5847-1

20:52:40 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,15700 1,57
50 0,09560 4,78
100 0,08020 8,02
250 0,06496 16,24
500 0,05730 28,65
1.000 0,04871 48,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5847-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,03820
  • Digi-Reel® ? : 490-5847-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.448 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback