Add To Favorites
Product Overview
Digi-Key Part Number 490-5843-1-ND
Quantity Available 13.653
Can ship immediately
Manufacturer

Manufacturer Part Number

GCJ216R71H153KA01D

Description CAP CER 0.015UF 50V X7R 0805
Expanded Description 0.015µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-5815-1-ND GCJ216R72A153KA01D Murata Electronics North America Cut Tape (CT) ? 3.889 - Immediate
0,28000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-5843-1

07:52:02 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16600 1,66
50 0,10080 5,04
100 0,08470 8,47
250 0,06852 17,13
500 0,06046 30,23
1.000 0,05140 51,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5843-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04031
  • Digi-Reel® ? : 490-5843-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.653 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback