Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-5767-1-ND
Quantity Available 1.050
Can ship immediately
Manufacturer

Manufacturer Part Number

GCJ188R71H152KA01D

Description CAP CER 1500PF 50V X7R 0603
Expanded Description 1500pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GCJ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-5776-1-ND GCJ188R72A152KA01D Murata Electronics North America Cut Tape (CT) ? 3.380 - Immediate
0,20000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-5767-1

23:22:01 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,12500 1,25
25 0,09080 2,27
50 0,07540 3,77
100 0,06330 6,33
250 0,05124 12,81
500 0,04520 22,60
1.000 0,03843 38,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5767-2-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03014
Send Feedback