Add To Favorites
Product Overview
Digi-Key Part Number 490-13179-1-ND
Quantity Available 2.899
Can ship immediately
Manufacturer

Manufacturer Part Number

FDSD0420D-4R7M=P3

Description FIXED IND 4.7UH 2.7A 83 MOHM
Expanded Description 4.7µH Shielded Inductor 2.7A 83 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FDSD0420D Type
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series FDS0420
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Powdered Iron
Inductance 4.7µH
Tolerance ±20%
Current Rating 2.7A
Current - Saturation 4.6A
Shielding Shielded
DC Resistance (DCR) 83 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-13179-1

05:40:01 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,79900 7,99
25 0,74880 18,72
50 0,64880 32,44
100 0,59890 59,89
250 0,56896 142,24
500 0,51906 259,53
750 0,45917 344,38
1.000 0,43920 439,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13179-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,33939
  • Digi-Reel® ? : 490-13179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.899 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback