Add To Favorites
Product Overview
Digi-Key Part Number 490-7984-1-ND
Quantity Available 14.812
Can ship immediately
Manufacturer

Manufacturer Part Number

DXP18BN7514TL

Description BALUN FILM 75 OHM 0603
Expanded Description RF Balun 50MHz ~ 870MHz 75 / 300 Ohm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets DXP18B Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 50MHz ~ 870MHz
Impedance - Unbalanced/Balanced 75 / 300 Ohm
Phase Difference -
Insertion Loss (Max) 1.5dB
Return Loss (Min) -
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 490-7984-1

12:21:30 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,65700 6,57
25 0,63520 15,88
50 0,51860 25,93
100 0,46570 46,57
250 0,42340 105,85
500 0,40220 201,10
1.000 0,35987 359,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7984-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,28866
  • Digi-Reel® ? : 490-7984-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback