Add To Favorites
Product Overview
Digi-Key Part Number 490-6036-1-ND
Quantity Available 3.566
Can ship immediately
Manufacturer

Manufacturer Part Number

DLW21SR670HQ2L

Description CMC 400MA 2LN 67 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 67 Ohm @ 100MHz 400mA DCR 250 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DLW21
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 67 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 400mA
DC Resistance (DCR) (Max) 250 mOhm
Voltage Rating - DC 20V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.055" (1.40mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-6036-1

21:43:04 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,63900 6,39
25 0,59880 14,97
50 0,51900 25,95
100 0,47920 47,92
250 0,45528 113,82
500 0,41532 207,66
750 0,36740 275,55
1.000 0,35143 351,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6036-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,27156
  • Digi-Reel® ? : 490-6036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.566 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback