Add To Favorites
Product Overview
Digi-Key Part Number 490-10652-1-ND
Quantity Available 2.080
Can ship immediately
Manufacturer

Manufacturer Part Number

DFE252012P-R33M=P2

Description FIXED IND 330NH 6.6A 23 MOHM SMD
Expanded Description 330nH Shielded Wirewound Inductor 6.6A 23 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DFE252012P Type
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DFE252012P
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 330nH
Tolerance ±20%
Current Rating 6.6A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 23 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-10652-1

19:26:39 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,44500 4,45
25 0,41760 10,44
50 0,36180 18,09
100 0,33400 33,40
250 0,31732 79,33
500 0,28948 144,74
750 0,25608 192,06
1.000 0,24494 244,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10652-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,17814
  • Digi-Reel® ? : 490-10652-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.080 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback