Add To Favorites
Product Overview
Digi-Key Part Number 490-13040-1-ND
Quantity Available 1.346
Can ship immediately
Manufacturer

Manufacturer Part Number

DFE252010F-1R0M=P2

Description FIXED IND 1UH 3.1A 48 MOHM
Expanded Description 1µH Shielded Inductor 3.1A 48 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DFE252010F Type
Product Training Modules Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DFE252010F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Powdered Iron
Inductance 1µH
Tolerance ±20%
Current Rating 3.1A
Current - Saturation 4.6A
Shielding Shielded
DC Resistance (DCR) 48 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-13040-1

16:09:46 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,53600 5,36
25 0,49840 12,46
50 0,42160 21,08
100 0,38330 38,33
250 0,36028 90,07
500 0,32194 160,97
1.000 0,26062 260,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13040-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,21901
  • Digi-Reel® ? : 490-13040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.346 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback