Add To Favorites
Product Overview
Digi-Key Part Number 490-4143-ND
Quantity Available 2.847
Can ship immediately
Manufacturer

Manufacturer Part Number

DEHR33F821KA3B

Description CAP CER 820PF 3.15KV RADIAL
Expanded Description 820pF ±10% 3150V (3.15kV) Ceramic Capacitor R Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEH
Packaging ? Bulk ?
Part Status Active
Capacitance 820pF
Tolerance ±10%
Voltage - Rated 3150V (3.15kV)
Temperature Coefficient R
Operating Temperature -25°C ~ 125°C
Features High Voltage, Low Dissipation Factor
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.472" Dia (12.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DEHR33F821KB3B-ND DEHR33F821KB3B Murata Electronics North America Bulk ? 0
0,21932 500  Non-Stock ?
DEHR33F821KN3A-ND DEHR33F821KN3A Murata Electronics North America Tape & Box (TB) ? 0
0,20860 900  Non-Stock ?
Additional Resources
Standard Package ? 200
Other Names 490-4143

06:41:50 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,45000 4,50
50 0,34000 17,00
100 0,29610 29,61
250 0,25224 63,06
500 0,21932 109,66
1.000 0,18643 186,43
5.000 0,16449 822,47
10.000 0,15353 1.535,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback