Add To Favorites
Product Overview
Digi-Key Part Number 490-7967-1-ND
Quantity Available 17.181
Can ship immediately
Manufacturer

Manufacturer Part Number

DEHR33F471KN3A

Description CAP CER 470PF 3.15KV RADIAL
Expanded Description 470pF ±10% 3150V (3.15kV) Ceramic Capacitor R Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 3150V (3.15kV)
Temperature Coefficient R
Operating Temperature -25°C ~ 125°C
Features High Voltage, Low Dissipation Factor
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4140-ND DEHR33F471KA3B Murata Electronics North America Bulk ? 703 - Immediate
0,45000 1
DEHR33F471KB3B-ND DEHR33F471KB3B Murata Electronics North America Bulk ? 0
0,13135 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-7967-1

15:35:26 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,51700 5,17
50 0,30900 15,45
100 0,25110 25,11
250 0,20864 52,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-7967-3-ND
  • Minimum Quantity: 900
  • Quantity Available: 17.100 - Immediate
  • Unit Price: 0,13908
Send Feedback