Add To Favorites
Product Overview
Digi-Key Part Number 490-4139-ND
Quantity Available 2.844
Can ship immediately
Manufacturer

Manufacturer Part Number

DEHR33F391KA3B

Description CAP CER 390PF 3.15KV RADIAL
Expanded Description 390pF ±10% 3150V (3.15kV) Ceramic Capacitor R Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEH
Packaging ? Bulk ?
Part Status Active
Capacitance 390pF
Tolerance ±10%
Voltage - Rated 3150V (3.15kV)
Temperature Coefficient R
Operating Temperature -25°C ~ 125°C
Features High Voltage, Low Dissipation Factor
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DEHR33F391KB3B-ND DEHR33F391KB3B Murata Electronics North America Bulk ? 0
0,11846 1.000  Non-Stock ?
DEHR33F391KN3A-ND DEHR33F391KN3A Murata Electronics North America Tape & Box (TB) ? 0
0,12732 900  Non-Stock ?
Additional Resources
Standard Package ? 250
Other Names 490-4139

08:04:02 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28600 2,86
25 0,24360 6,09
50 0,21600 10,80
100 0,18810 18,81
250 0,16028 40,07
500 0,13936 69,68
1.000 0,11846 118,46
5.000 0,10452 522,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback