Add To Favorites
Product Overview
Digi-Key Part Number 490-7965-1-ND
Quantity Available 2.830
Can ship immediately
Manufacturer

Manufacturer Part Number

DEHR33D331KN3A

Description CAP CER 330PF 2KV RADIAL
Expanded Description 330pF ±10% 2000V (2kV) Ceramic Capacitor R Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient R
Operating Temperature -25°C ~ 125°C
Features High Voltage, Low Dissipation Factor
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4119-ND DEHR33D331KA3B Murata Electronics North America Bulk ? 630 - Immediate
0,43000 1
DEHR33D331KB3B-ND DEHR33D331KB3B Murata Electronics North America Bulk ? 0
0,11379 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-7965-1

08:28:33 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,43200 4,32
50 0,26220 13,11
100 0,21610 21,61
250 0,17280 43,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-7965-3-ND
  • Minimum Quantity: 900
  • Quantity Available: 2.700 - Immediate
  • Unit Price: 0,12343
Send Feedback