Add To Favorites
Product Overview
Digi-Key Part Number 490-7963-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DEHR33D102KN3A

Description CAP CER 1000PF 2KV RADIAL
Expanded Description 1000pF ±10% 2000V (2kV) Ceramic Capacitor R Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4111-ND DEHR33D102KA3B Murata Electronics North America Bulk ? 34.960 - Immediate
0,46000 1
490-7073-ND DEHR33D102KB3B Murata Electronics North America Bulk ? 0
0,46000 1
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEH
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient R
Operating Temperature -25°C ~ 125°C
Features High Voltage, Low Dissipation Factor
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.472" Dia (12.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Additional Resources
Standard Package ? 1
Other Names 490-7963-1

06:13:31 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,37500 3,75
25 0,31960 7,99
50 0,28300 14,15
100 0,24650 24,65
250 0,21000 52,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-7963-3-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: 0,14290
Send Feedback