Add To Favorites
Product Overview
Digi-Key Part Number 490-7071-ND
Quantity Available 3.234
Can ship immediately
Manufacturer

Manufacturer Part Number

DEF1XLH330JA3B

Description CAP CER 33PF 6.3KV SL RADIAL
Expanded Description 33pF ±5% 6300V (6.3kV) Ceramic Capacitor SL Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEF
Packaging ? Bulk ?
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 6300V (6.3kV)
Temperature Coefficient SL
Operating Temperature -25°C ~ 105°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-7956-3-ND DEF1XLH330JN3A Murata Electronics North America Tape & Box (TB) ? 900 - Immediate
0,18252 900
490-7956-1-ND DEF1XLH330JN3A Murata Electronics North America Cut Tape (CT) ? 1.769 - Immediate
0,68000 1
490-7955-ND DEF1XLH330JJ3B Murata Electronics North America Bulk ? 720 - Immediate
0,56000 1
490-7952-ND DEC1X3J330JA3B Murata Electronics North America Bulk ? 0
0,57000 1
Additional Resources
Standard Package ? 250
Other Names 490-7071
DEF1XLH330JA3B-ND

17:28:18 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,39500 3,95
25 0,33720 8,43
50 0,29860 14,93
100 0,26020 26,02
250 0,22156 55,39
500 0,19268 96,34
1.000 0,16378 163,78
5.000 0,14452 722,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback