Add To Favorites
Product Overview
Digi-Key Part Number 490-4099-ND
Quantity Available 2.278
Can ship immediately
Manufacturer

Manufacturer Part Number

DECB33J681KC4B

Description CAP CER 680PF 6.3KV RADIAL
Expanded Description 680pF ±10% 6300V (6.3kV) Ceramic Capacitor B Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEC
Packaging ? Bulk ?
Part Status Active
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 6300V (6.3kV)
Temperature Coefficient B
Operating Temperature -25°C ~ 85°C
Features High Voltage, Flame Retardant
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 100
Other Names 490-4099

00:43:56 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,45600 4,56
50 0,36500 18,25
100 0,31280 31,28
250 0,28676 71,69
500 0,24764 123,82
1.000 0,20855 208,55
5.000 0,18248 912,39
10.000 0,17596 1.759,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback