Add To Favorites
Product Overview
Digi-Key Part Number 490-4095-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DECB33J151KC4B

Description CAP CER 150PF 6.3KV RADIAL
Expanded Description 150pF ±10% 6300V (6.3kV) Ceramic Capacitor B Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEC
Packaging ? Bulk ?
Part Status Active
Capacitance 150pF
Tolerance ±10%
Voltage - Rated 6300V (6.3kV)
Temperature Coefficient B
Operating Temperature -25°C ~ 85°C
Features High Voltage, Flame Retardant
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 250
Other Names 490-4095

08:16:47 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,41600 4,16
50 0,31520 15,76
100 0,27450 27,45
250 0,23376 58,44
500 0,20330 101,65
1.000 0,17280 172,80
5.000 0,15247 762,37
10.000 0,14231 1.423,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback