Add To Favorites
Product Overview
Digi-Key Part Number 490-7945-1-ND
Quantity Available 750
Can ship immediately
Manufacturer

Manufacturer Part Number

DEBE33F472ZN3A

Description CAP CER 4700PF 3.15KV RADIAL
Expanded Description 4700pF -20%, +80% 3150V (3.15kV) Ceramic Capacitor E Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance -20%, +80%
Voltage - Rated 3150V (3.15kV)
Temperature Coefficient E
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.512" Dia (13.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4249-ND DEBE33F472ZA3B Murata Electronics North America Bulk ? 2.988 - Immediate
0,71000 1
490-7944-ND DEBE33F472ZB3B Murata Electronics North America Bulk ? 809 - Immediate
0,71000 1
Additional Resources
Standard Package ? 1
Other Names 490-7945-1

14:29:55 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,67700 6,77
50 0,49820 24,91
100 0,39600 39,60
250 0,33216 83,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-7945-3-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: 0,21717
Send Feedback