Add To Favorites
Product Overview
Digi-Key Part Number 490-7942-1-ND
Quantity Available 3.585
Can ship immediately
Manufacturer

Manufacturer Part Number

DEBE33F102ZP3A

Description CAP CER 1000PF 3.15KV RADIAL
Expanded Description 1000pF -20%, +80% 3150V (3.15kV) Ceramic Capacitor E Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance -20%, +80%
Voltage - Rated 3150V (3.15kV)
Temperature Coefficient E
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4247-ND DEBE33F102ZC3B Murata Electronics North America Bulk ? 12.531 - Immediate
0,39000 1
DEBE33F102ZD3B-ND DEBE33F102ZD3B Murata Electronics North America Bulk ? 0
0,10303 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-7942-1

20:26:54 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,38500 3,85
50 0,23380 11,69
100 0,19250 19,25
250 0,15400 38,50
500 0,14024 70,12
1.000 0,12649 126,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-7942-3-ND
  • Minimum Quantity: 900
  • Quantity Available: 2.700 - Immediate
  • Unit Price: 0,10999
Send Feedback