Add To Favorites
Product Overview
Digi-Key Part Number 490-4245-ND
Quantity Available 10.145
Can ship immediately
Manufacturer

Manufacturer Part Number

DEBE33D222ZA2B

Description CAP CER 2200PF 2KV RADIAL
Expanded Description 2200pF -20%, +80% 2000V (2kV) Ceramic Capacitor E Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEB
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance -20%, +80%
Voltage - Rated 2000V (2kV)
Temperature Coefficient E
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DEBE33D222ZB2B-ND DEBE33D222ZB2B Murata Electronics North America Bulk ? 0
0,10565 1.000  Non-Stock ?
DEBE33D222ZN2A-ND DEBE33D222ZN2A Murata Electronics North America Tape & Box (TB) ? 0
0,10753 1.500  Non-Stock ?
Additional Resources
Standard Package ? 250
Other Names 490-4245

12:57:56 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,26500 2,65
25 0,21720 5,43
50 0,18540 9,27
100 0,15890 15,89
250 0,13240 33,10
500 0,11916 59,58
1.000 0,10062 100,62
5.000 0,09003 450,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback