Add To Favorites
Product Overview
Digi-Key Part Number 490-7941-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DEBE33D103ZN7A

Description CAP CER 10000PF 2KV RADIAL
Expanded Description 10000pF -20%, +80% 2000V (2kV) Ceramic Capacitor E Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DEBE33D103ZB3B-ND DEBE33D103ZB3B Murata Electronics North America Bulk ? 0
0,28235 400  Non-Stock ?
490-4244-ND DEBE33D103ZA3B Murata Electronics North America Bulk ? 3.010 - Immediate
0,61000 1
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance -20%, +80%
Voltage - Rated 2000V (2kV)
Temperature Coefficient E
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.748" (19.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Additional Resources
Standard Package ? 1
Other Names 490-7941-1

06:41:48 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,69100 6,91
50 0,50820 25,41
100 0,40400 40,40
250 0,33884 84,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-7941-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,24760
Send Feedback