Add To Favorites
Product Overview
Digi-Key Part Number 490-4288-ND
Quantity Available 1.436
Can ship immediately
Manufacturer

Manufacturer Part Number

DEBB33F471KC3B

Description CAP CER 470PF 3.15KV RADIAL
Expanded Description 470pF ±10% 3150V (3.15kV) Ceramic Capacitor B Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEB
Packaging ? Bulk ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 3150V (3.15kV)
Temperature Coefficient B
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-7938-ND DEBB33F471KD3B Murata Electronics North America Bulk ? 2.857 - Immediate
0,39000 1
DEBB33F471KP3A-ND DEBB33F471KP3A Murata Electronics North America Tape & Box (TB) ? 0
0,11127 900  Non-Stock ?
Additional Resources
Standard Package ? 250
Other Names 490-4288
DEBB33F471KA3B

21:18:32 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,27500 2,75
50 0,19260 9,63
100 0,16520 16,52
250 0,13768 34,42
500 0,12390 61,95
1.000 0,10463 104,63
5.000 0,09361 468,07
10.000 0,08811 881,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback