Add To Favorites
Product Overview
Digi-Key Part Number 490-7935-1-ND
Quantity Available 4.611
Can ship immediately
Manufacturer

Manufacturer Part Number

DEBB33D221KP2A

Description CAP CER 220PF 2KV RADIAL
Expanded Description 220pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient B
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.177" Dia (4.50mm)
Height - Seated (Max) 0.295" (7.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4273-ND DEBB33D221KC1B Murata Electronics North America Bulk ? 0
0,35000 1
DEBB33D221KD1B-ND DEBB33D221KD1B Murata Electronics North America Bulk ? 0
0,09209 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-7935-1

08:19:57 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,34600 3,46
50 0,20960 10,48
100 0,17270 17,27
250 0,13812 34,53
500 0,12582 62,91
1.000 0,11347 113,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-7935-3-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,09373
Send Feedback