Add To Favorites
Product Overview
Digi-Key Part Number 490-4269-ND
Quantity Available 5.720
Can ship immediately
Manufacturer

Manufacturer Part Number

DEBB33D101KC1B

Description CAP CER 100PF 2KV RADIAL
Expanded Description 100pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEB
Packaging ? Bulk ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient B
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.177" Dia (4.50mm)
Height - Seated (Max) 0.295" (7.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6026-3-ND DEBB33D101KP2A Murata Electronics North America Tape & Box (TB) ? 3.000 - Immediate
0,10565 1.500
490-6026-1-ND DEBB33D101KP2A Murata Electronics North America Cut Tape (CT) ? 3.605 - Immediate
0,46000 1
DEBB33D101KD1B-ND DEBB33D101KD1B Murata Electronics North America Bulk ? 0
0,09887 1.000  Non-Stock ?
Additional Resources
Standard Package ? 500
Other Names 490-4269
DEBB33D101KA1B

20:15:57 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,24800 2,48
25 0,20320 5,08
50 0,17360 8,68
100 0,14870 14,87
250 0,12388 30,97
500 0,11150 55,75
1.000 0,09416 94,16
5.000 0,08425 421,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback