Add To Favorites
Product Overview
Digi-Key Part Number 490-7926-1-ND
Quantity Available 4.054
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA1X3F470JP3A

Description CAP CER 47PF 3.15KV SL RADIAL
Expanded Description 47pF ±5% 3150V (3.15kV) Ceramic Capacitor SL Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 3150V (3.15kV)
Temperature Coefficient SL
Operating Temperature -25°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.295" (7.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Additional Resources
Standard Package ? 1
Other Names 490-7926-1

19:31:49 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,41800 4,18
50 0,25380 12,69
100 0,20890 20,89
250 0,16712 41,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-7926-3-ND
  • Minimum Quantity: 900
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 0,11938
Send Feedback