Add To Favorites
Product Overview
Digi-Key Part Number 490-4180-ND
Quantity Available 1.127
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA1X3D331JA3B

Description CAP CER 330PF 2KV SL RADIAL
Expanded Description 330pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEA
Packaging ? Bulk ?
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient SL
Operating Temperature -25°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.472" Dia (12.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DEA1X3D331JB3B-ND DEA1X3D331JB3B Murata Electronics North America Bulk ? 0
0,12803 750  Non-Stock ?
DEA1X3D331JN3A-ND DEA1X3D331JN3A Murata Electronics North America Tape & Box (TB) ? 0
0,12732 900  Non-Stock ?
Additional Resources
Standard Package ? 200
Other Names 490-4180
DEA1X3D331JA2B

05:26:40 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29200 2,92
50 0,22060 11,03
100 0,19210 19,21
250 0,16360 40,90
500 0,14224 71,12
1.000 0,12091 120,91
5.000 0,10668 533,41
10.000 0,09957 995,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback