Add To Favorites
Product Overview
Digi-Key Part Number 490-12629-1-ND
Quantity Available 1.846
Can ship immediately
Manufacturer

Manufacturer Part Number

DEA1X3D100JP2A

Description CAP CER 10PF 2KV SL RADIAL
Expanded Description 10pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient SL
Operating Temperature -25°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.177" Dia (4.50mm)
Height - Seated (Max) 0.295" (7.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1
Other Names 490-12629-1

17:10:03 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,33000 3,30
50 0,20000 10,00
100 0,16470 16,47
250 0,13176 32,94
500 0,11998 59,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-12629-3-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,08940
Send Feedback