Add To Favorites
Product Overview
Digi-Key Part Number 490-9545-1-ND
Quantity Available 2.016
Can ship immediately
Manufacturer

Manufacturer Part Number

DE2B3KY471KN3AU02F

Description CAP CER 470PF 300VAC RADIAL
Expanded Description 470pF ±10% 300VAC Ceramic Capacitor B Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series KY
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 300VAC
Temperature Coefficient B
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings X1, Y2
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-7901-1-ND DE2B3KY471KN3AM02 Murata Electronics North America Cut Tape (CT) ? 25 - Immediate
0,40000 1  Non-Stock ?
490-9544-1-ND DE2B3KY471KN3AM02F Murata Electronics North America Cut Tape (CT) ? 0
0,33000 1
Additional Resources
Standard Package ? 1
Other Names 490-9545-1

04:25:58 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,27300 2,73
50 0,16520 8,26
100 0,13610 13,61
250 0,10884 27,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-9545-3-ND
  • Minimum Quantity: 900
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 0,07774
Send Feedback