Add To Favorites
Product Overview
Digi-Key Part Number 490-9543-1-ND
Quantity Available 841
Can ship immediately
Manufacturer

Manufacturer Part Number

DE2B3KY471KN2AM01F

Description CAP CER 470PF 250VAC RADIAL
Expanded Description 470pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series KY
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient B
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings X1, Y2
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Additional Resources
Standard Package ? 1
Other Names 490-9543-1

05:19:16 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,28500 2,85
50 0,17280 8,64
100 0,14230 14,23
250 0,11380 28,45
500 0,10362 51,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-9543-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,07722
Send Feedback