Add To Favorites
Product Overview
Digi-Key Part Number 490-9526-1-ND
Quantity Available 2.690
Can ship immediately
Manufacturer

Manufacturer Part Number

DE21XKY330JN3AM02F

Description CAP CER 33PF 250VAC SL RADIAL
Expanded Description 33pF ±5% 250VAC Ceramic Capacitor SL Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series KY
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 250VAC
Temperature Coefficient SL
Operating Temperature 20°C ~ 85°C
Features High Voltage
Ratings X1, Y2
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Additional Resources
Standard Package ? 1
Other Names 490-9526-1

05:25:06 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,30100 3,01
50 0,18320 9,16
100 0,15090 15,09
250 0,12068 30,17
500 0,10990 54,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-9526-3-ND
  • Minimum Quantity: 900
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 0,08619
Send Feedback