Add To Favorites
Product Overview
Digi-Key Part Number 490-11076-1-ND
Quantity Available 4.899
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTLS10M0G53-A0

Description CER RES 10.0000MHZ 15PF T/H
Expanded Description 10MHz Ceramic Resonator Built in Capacitor 15pF ±0.2% 25 Ohm -20°C ~ 80°C Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 10MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance 25 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case Radial - 3 Leads
Size / Dimension 0.315" L x 0.118" W (8.00mm x 3.00mm)
Height 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11076-1

18:04:29 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,19400 1,94
50 0,17380 8,69
100 0,15460 15,46
500 0,14724 73,62
1.000 0,12368 123,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-11076-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,11779
Send Feedback