Add To Favorites
Product Overview
Digi-Key Part Number 490-7845-1-ND
Quantity Available 4.181
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCC3M68G53-R0

Description CER RES 3.6800MHZ 15PF SMD
Expanded Description 3.68MHz Ceramic Resonator Built in Capacitor 15pF ±0.3% -20°C ~ 80°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 3.68MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance -
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-7845
490-7845-1
490-7845-ND

07:58:32 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,55000 5,50
50 0,49340 24,67
100 0,43900 43,90
500 0,41808 209,04
1.000 0,35119 351,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7845-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,33447
  • Digi-Reel® ? : 490-7845-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.181 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback