Add To Favorites
Product Overview
Digi-Key Part Number 490-1194-1-ND
Quantity Available 3.361
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCC3M58G53-R0

Description CER RES 3.5800MHZ 15PF SMD
Expanded Description 3.58MHz Ceramic Resonator Built in Capacitor 15pF ±0.3% 50 Ohm -20°C ~ 80°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 3.58MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance 50 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm)
Height 0.063" (1.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-1194-1

04:17:02 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,44400 4,44
50 0,40000 20,00
100 0,35600 35,60
500 0,33732 168,66
1.000 0,28476 284,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1194-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,27120
  • Digi-Reel® ? : 490-1194-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.361 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback