Add To Favorites
Product Overview
Digi-Key Part Number 490-7842-1-ND
Quantity Available 1.539
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCC2M00G53A-R0

Description CER RES 2.0000MHZ 15PF SMD
Expanded Description 2MHz Ceramic Resonator Built in Capacitor 15pF ±0.3% -20°C ~ 80°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 2MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance -
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm)
Height 0.061" (1.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-7842
490-7842-1
490-7842-ND

02:46:11 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,59800 5,98
50 0,53620 26,81
100 0,47720 47,72
500 0,45448 227,24
1.000 0,38176 381,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7842-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,36358
  • Digi-Reel® ? : 490-7842-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.539 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback