Add To Favorites
Product Overview
Digi-Key Part Number 490-11052-1-ND
Quantity Available 6.618
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM21RK471SN1D

Description FERRITE BEAD 470 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BL Part Numbering
BLM21R Series, Inductor
Product Training Modules Ferrite Beads and Arrays
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 470 Ohm @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 250 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11052-1

14:15:37 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,11900 1,19
50 0,07620 3,81
100 0,06570 6,57
250 0,05260 13,15
500 0,04732 23,66
1.000 0,03944 39,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11052-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03466
  • Digi-Reel® ? : 490-11052-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.618 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback