Add To Favorites
Product Overview
Digi-Key Part Number 490-5249-1-ND
Quantity Available 25.972
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM18BB331SN1D

Description FERRITE BEAD 330 OHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BL Part Numbering, General
BLM18 Series Spec
Product Training Modules Ferrite Beads and Arrays
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1597 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 330 Ohm @ 100MHz
Current Rating (Max) 400mA
DC Resistance (DCR) (Max) 580 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-5249-1

11:53:57 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07500 0,75
25 0,06720 1,68
50 0,04920 2,46
100 0,04260 4,26
250 0,03364 8,41
500 0,02842 14,21
1.000 0,02392 23,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5249-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,02175
  • Digi-Reel® ? : 490-5249-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.972 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback