Add To Favorites
Product Overview
Digi-Key Part Number 490-11017-1-ND
Quantity Available 18.552
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM15BX102SN1D

Description FERRITE BEAD 1 KOHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BL Part Numbering
BLM15BX Series
Product Training Modules Ferrite Beads and Arrays
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLM15
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1 kOhm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 650 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-11017-1

12:12:31 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,09100 0,91
50 0,06020 3,01
100 0,05200 5,20
250 0,04108 10,27
500 0,03470 17,35
1.000 0,02923 29,23
5.000 0,02603 130,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11017-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02325
  • Digi-Reel® ? : 490-11017-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.552 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback