Add To Favorites
Product Overview
Digi-Key Part Number 490-5179-1-ND
Quantity Available 11.389
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM15BA050SN1D

Description FERRITE BEAD 5 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLM15
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 5 Ohm @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 100 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-5179-1

18:32:51 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,08700 0,87
50 0,05740 2,87
100 0,04960 4,96
250 0,03920 9,80
500 0,03310 16,55
1.000 0,02787 27,87
5.000 0,02482 124,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5179-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,02217
  • Digi-Reel® ? : 490-5179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.389 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback