Add To Favorites
Product Overview
Digi-Key Part Number 490-11008-1-ND
Quantity Available 2.830
Can ship immediately
Manufacturer

Manufacturer Part Number

BL02RN2R3N1A

Description FERRITE BEAD AXIAL 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BL01,2,3 Series Datasheet
BL02,3 Series Spec
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BL02EN
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency -
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 20 mOhm
Ratings -
Operating Temperature -40°C ~ 85°C
Package / Case Axial, Split Radial Bend
Mounting Type Through Hole
Height (Max) 0.472" (12.00mm)
Size / Dimension 0.134" Dia (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11008-1

20:25:04 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,23300 2,33
50 0,16660 8,33
100 0,14990 14,99
250 0,12664 31,66
500 0,11330 56,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-11008-3-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,08786
Send Feedback