Add To Favorites
Product Overview
Digi-Key Part Number 490-11005-3-ND
Quantity Available 4.500
Can ship immediately
Manufacturer

Manufacturer Part Number

BL02RN2R1N1A

Description FERRITE BEAD AXIAL 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BL01,2,3 Series Datasheet
BL02,3 Series Spec
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BL02EN
Packaging ? Tape & Box (TB) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency -
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 20 mOhm
Ratings -
Operating Temperature -40°C ~ 85°C
Package / Case Axial, Split Radial Bend
Mounting Type Through Hole
Height (Max) 0.295" (7.50mm)
Size / Dimension 0.134" Dia (3.40mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.500
Other Names 490-11005-3
BL02RN2R1N1A-ND

07:09:42 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.500 0,08786 131,79
3.000 0,08483 254,48
7.500 0,08180 613,48
10.500 0,07786 817,52
15.000 0,07574 1.136,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback