Add To Favorites
Product Overview
Digi-Key Part Number 490-11005-1-ND
Quantity Available 6.027
Can ship immediately
Manufacturer

Manufacturer Part Number

BL02RN2R1N1A

Description FERRITE BEAD AXIAL 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BL01,2,3 Series Datasheet
BL02,3 Series Spec
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BL02EN
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency -
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 20 mOhm
Ratings -
Operating Temperature -40°C ~ 85°C
Package / Case Axial, Split Radial Bend
Mounting Type Through Hole
Height (Max) 0.295" (7.50mm)
Size / Dimension 0.134" Dia (3.40mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-11005-1

05:10:00 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,24000 2,40
50 0,17120 8,56
100 0,15410 15,41
250 0,13020 32,55
500 0,11648 58,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback