Add To Favorites
Product Overview
Digi-Key Part Number 490-10816-1-ND
Quantity Available 1.526
Can ship immediately
Manufacturer

Manufacturer Part Number

1264EY-150M=P3

Description FIXED IND 15UH 3A 104.4 MOHM SMD
Expanded Description 15µH Shielded Wirewound Inductor 3A 104.4 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DG6050C Type
Product Training Modules Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DG6050C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 3A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 104.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-10816-1

23:43:21 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,41100 4,11
25 0,38520 9,63
50 0,33380 16,69
100 0,30810 30,81
250 0,29272 73,18
500 0,26700 133,50
750 0,23620 177,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10816-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,17458
  • Digi-Reel® ? : 490-10816-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.526 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback