Add To Favorites
Product Overview
Digi-Key Part Number 1589-1349-1-ND
Quantity Available 1.299
Can ship immediately
Manufacturer

Manufacturer Part Number

NB675GL-P

Description IC REG BUCK ADJ 10A SYNC
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 10A 18-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NB675 Datasheet
RoHS Information RoHS/Lead Free Policy
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 5V
Voltage - Input (Max) 22V
Voltage - Output (Min/Fixed) 0.604V
Voltage - Output (Max) 5.5V
Current - Output 10A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 18-VFQFN Exposed Pad
Supplier Device Package 21-QFN (3x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1589-1349-1

12:23:00 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,50300 25,03
25 2,25360 56,34
100 2,05300 205,30
250 1,85276 463,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1349-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,59626
  • Digi-Reel® ? : 1589-1349-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.299 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback