Add To Favorites
Product Overview
Digi-Key Part Number 1589-1330-1-ND
Quantity Available 2.589
Can ship immediately
Manufacturer

Manufacturer Part Number

MPQ8632GLE-8-P

Description IC REG BUCK ADJ 8A SYNC
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 8A 14-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MPQ8632 Datasheet
RoHS Information RoHS/Lead Free Policy
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.611V
Voltage - Output (Max) 13V
Current - Output 8A
Frequency - Switching 200kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x4)
 
Additional Resources
Standard Package ? 1
Other Names 1589-1330-1

08:00:10 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,01000 5,01
10 4,47300 44,73
25 4,02560 100,64
100 3,66760 366,76
250 3,30976 827,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1330-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,88336
  • Digi-Reel® ? : 1589-1330-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.589 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback