Add To Favorites
Product Overview
Digi-Key Part Number 1589-1257-1-ND
Quantity Available 2.650
Can ship immediately
Manufacturer

Manufacturer Part Number

MPM3805GQB-18-P

Description IC REG BUCK 1.8V 0.6A SYNC
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 600mA 2.5V - 6V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MPM3805 Series
RoHS Information RoHS/Lead Free Policy
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 6V
Voltage - Output 1 1.8V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 600mA
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OTP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency -
Mounting Type Surface Mount
Package / Case 12-PowerVFQFN Module
Size / Dimension 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
Supplier Device Package 12-QFN (3x2.5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1589-1257-1

19:15:36 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,53000 2,53
10 2,28700 22,87
25 2,04200 51,05
100 1,83770 183,77
250 1,63348 408,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1257-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,38768
  • Digi-Reel® ? : 1589-1257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback