Add To Favorites
Product Overview
Digi-Key Part Number 1589-1147-1-ND
Quantity Available 502
Can ship immediately
Manufacturer

Manufacturer Part Number

MP2637GR-P

Description IC BATT CHARGER LI-ION SGL 24QFN
Expanded Description Charger IC Lithium-Ion/Polymer 24-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MP2637 Datasheet
RoHS Information RoHS/Lead Free Policy
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Timer
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max 2.5A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6V
Interface -
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 24-VFQFN
Supplier Device Package 24-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1589-1147-1

21:17:41 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,01000 4,01
10 3,58400 35,84
25 3,22520 80,63
100 2,93860 293,86
250 2,65188 662,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1147-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,31024
  • Digi-Reel® ? : 1589-1147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 502 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback