Add To Favorites
Product Overview
Digi-Key Part Number 1589-1137-1-ND
Quantity Available 1.074
Can ship immediately
Manufacturer

Manufacturer Part Number

MP26123DR-LF-P

Description IC BATT CHARGER LI-ION 16QFN
Expanded Description Charger IC Lithium-Ion 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MP26123 Datasheet
RoHS Information RoHS/Lead Free Policy
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 2 ~ 3
Current - Charging Constant - Programmable
Programmable Features Timer
Fault Protection Over Current, Over Temperature
Charge Current - Max 2A
Battery Pack Voltage 12.6V
Voltage - Supply (Max) 24V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1589-1137-1

10:30:23 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,26000 5,26
10 4,69600 46,96
25 4,22600 105,65
100 3,85060 385,06
250 3,47488 868,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1137-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3,02720
  • Digi-Reel® ? : 1589-1137-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.074 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback