Add To Favorites
Product Overview
Digi-Key Part Number 1589-1381-ND
Quantity Available 703
Can ship immediately
Manufacturer

Manufacturer Part Number

MP2565DN-LF

Description IC REG BUCK ADJ 2.5A
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MP2565 Datasheet
RoHS Information RoHS/Lead Free Policy
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 50V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 47V
Current - Output 2.5A
Frequency - Switching Up to 4MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOICE
 
Additional Resources
Standard Package ? 100
Other Names 1589-1381

11:46:27 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,93000 3,93
10 3,50300 35,03
25 3,15320 78,83
100 2,87270 287,27
250 2,59240 648,10
500 2,32618 1.163,09
1.000 1,96183 1.961,83
2.500 1,86374 4.659,35
5.000 1,79367 8.968,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MP2565DN-LF-Z-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,86374
Send Feedback