Add To Favorites
Product Overview
Digi-Key Part Number 1589-1379-ND
Quantity Available 288
Can ship immediately
Manufacturer

Manufacturer Part Number

MP2560DN-LF

Description IC REG BUCK ADJ 2.5A
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MP2560 Datasheet
RoHS Information RoHS/Lead Free Policy
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 39V
Current - Output 2.5A
Frequency - Switching Up to 4MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOICE
 
Additional Resources
Standard Package ? 100
Other Names 1589-1379

12:25:19 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,41000 3,41
10 3,04400 30,44
25 2,74000 68,50
100 2,49640 249,64
250 2,25288 563,22
500 2,02148 1.010,74
1.000 1,70486 1.704,86
2.500 1,61962 4.049,05
5.000 1,55873 7.793,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MP2560DN-LF-Z-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,61962
Send Feedback