Add To Favorites
Product Overview
Digi-Key Part Number 1589-1129-1-ND
Quantity Available 2.865
Can ship immediately
Manufacturer

Manufacturer Part Number

MP2489DQ-LF-P

Description IC LED DRIVER
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 6-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MP2489 Datasheet
RoHS Information RoHS/Lead Free Policy
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 60V
Voltage - Output -
Current - Output / Channel 1A
Frequency 600kHz
Dimming Analog, PWM
Applications Automotive, Backlight, Lighting, Signage
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1589-1129-1

10:59:48 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 2,04200 20,42
25 1,82320 45,58
100 1,64080 164,08
250 1,45848 364,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1129-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,23900
  • Digi-Reel® ? : 1589-1129-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.865 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback