Add To Favorites
Product Overview
Digi-Key Part Number 1589-1360-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

MP1530DM-LF

Description IC REG ADJ 2.8A 16TSSOP
Expanded Description - Converter, TFT LCD Voltage Regulator IC 3 Output 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MP1530 Datasheet
RoHS Information RoHS/Lead Free Policy
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Tube ?
Part Status Active
Applications Converter, TFT LCD
Voltage - Input 2.7 V ~ 5.5 V
Number of Outputs 3
Voltage - Output Multiple
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96
Other Names 1589-1360

15:26:32 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,17000 3,17
10 2,83100 28,31
25 2,54840 63,71
100 2,32180 232,18
250 2,09524 523,81
500 1,88006 940,03
1.000 1,58559 1.585,59
2.500 1,50631 3.765,78
5.000 1,44968 7.248,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MP1530DM-LF-Z-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,50631
Send Feedback